Idec HS6B-12B01

Switch Safety Interlock N.O./N.C. SPST/DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
$ 72.407
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS6B-12B01.

IHS

Datasheet5 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Honeywell91MCE29-P1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Crossroller Plunger
HoneywellGKMB13
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
HoneywellGKMB16
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Crouzet83881102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 8A 250VAC 24VDC 10N Linear Cable

Descriptions

Descriptions of Idec HS6B-12B01 provided by its distributors.

Switch Safety Interlock N.O./N.C. SPST/DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Safety Switch, 3PST, Momentary, 2.5A, 30VDC, Wire Terminal, Panel Mount
Switch, Safety Interlock, 2Nc/1No, 2.5A; Contacto, Configuración:Spst-No, Dpst-Nc; Contacto, Intensidad Ac Max:2.5A; Contacto, Tensión Ac Max:250V; Contacto, Intensidad Dc Max:2.5A; Contacto, Tensión Dc Max:250V |Idec HS6B-12B01
SWITCH, SAFETY INTERLOCK, 2NC/1NO, 2.5A Contacts:3PST-2NC/1NO Contact Voltage AC Max:250V Contact Voltage DC Max:250V Contact Current AC Max:2.5A Contact Current DC Max:2.5A Switch Terminals:Screw Circuitry:3PST-2NC/1NO RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS6B12B01