Idec HS6B-03B05

Switch Safety Interlock N.C. 3PST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
$ 87.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS6B-03B05.

IHS

Datasheet5 pages14 years ago

Inventory History

3 month trend:
-38.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec HS6B-03B05 provided by its distributors.

Switch Safety Interlock N.C. 3PST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Safety Switch, 3PST, Momentary, 2.5A, 30VDC, Wire Terminal, Panel Mount
Safety Sw, 3Pst-Nc, 2.5A, 250Vac, Screw; Product Range:Hs6B Series; Contact Configuration:3Pst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:250V; Contact Current Ac Max:2.5A; Ip Rating:Ip67; Contact Voltage Dc Max:250V; Contactrohs Compliant: Yes |Idec HS6B-03B05
Switch Type = Interlock Switch / Contact Configuration = 3NC / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Current - AC mA = 750 / Switching Current - DC A = 2.5 / Number of Head Directions = 4 / Termination Type = 20 AWG Cable / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 100000 Cycles / Protection Rating = IP67 / Series = HS6B Series / Width mm = 30 / Height mm = 78 / Depth mm = 15

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS6B03B05