Idec HS5L-VD44M-G

Spring Locking Interlock Switch, 2 Nc, 2.5A, 125VAC, M20 Entry, HS5L Series
$ 176.224
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS5L-VD44M-G.

Master Electronics

Datasheet24 pages11 years ago

Inventory History

3 month trend:
-37.71%

Supply Chain

Introduction Date2024-05-14

Descriptions

Descriptions of Idec HS5L-VD44M-G provided by its distributors.

SPRING LOCKING INTERLOCK SWITCH, 2 NC, 2.5A, 125VAC, M20 ENTRY, HS5L SERIES
INTERLOCK SWITCH, 4PST-NC, 2.5A/125VAC;
Interlock Switches Interlock 4 Cnt Spring Lock
INTERLOCK SOLENOID RELEASE DPST
Interlock Switches with Solenoid
Safety Interlock Sw, 4Pst-Nc, 125Vac; Product Range:Hs5L Series; Contact Configuration:4Pst-Nc; Switch Terminals:Spring Clamp; Contact Voltage Ac Max:125V; Contact Current Ac Max:2.5A; Ip Rating:Ip67; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Idec HS5L-VD44M-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS