Idec HS5L-VD44LM-G

Panel Disconnect HS5L Chassis Mount Bulk Snap Switch 0.433 (11.0mm) 2.5A AC/DC 125V 12236gf
$ 232.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS5L-VD44LM-G.

Master Electronics

Datasheet24 pages11 years ago

Inventory History

3 month trend:
+160%

Supply Chain

Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec HS5L-VD44LM-G provided by its distributors.

Panel Disconnect HS5L Chassis Mount Bulk Snap Switch 0.433 (11.0mm) 2.5A AC/DC 125V 12236gf
IDEC Corporation HS5L-VD44LM-G Spring Locking Interlock Switch, Key/Tongue, 2NC, M20 Port, HS5L Series
- DPST-NC x 2 122.36N 2.5A(AC/DC)
Interlock Switches Interlck 4Cnt RearUnlk SprgLck
INTERLOCK SOLENOID RELEASE DPST
INTERLOCK SW 4P SPRING REAR UNLK
Safety Interlock Sw, 4Pst-Nc, 125Vac; Product Range:Hs5L Series; Contact Configuration:4Pst-Nc; Switch Terminals:Spring Clamp; Contact Voltage Ac Max:125V; Contact Current Ac Max:2.5A; Ip Rating:Ip67; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Idec HS5L-VD44LM-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS