Idec HS5L-VC7Y4M-G

Panel Disconnect HS5L Chassis Mount Bulk Snap Switch 0.433 (11.0mm) 2.5A AC/DC 125V 12236gf
$ 188.465
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS5L-VC7Y4M-G.

Master Electronics

Datasheet24 pages11 years ago

Inventory History

3 month trend:
-60.29%

Descriptions

Descriptions of Idec HS5L-VC7Y4M-G provided by its distributors.

Panel Disconnect HS5L Chassis Mount Bulk Snap Switch 0.433 (11.0mm) 2.5A AC/DC 125V 12236gf
Interlock Sw, Spst-No/3Pst-Nc, 125Vac; Product Range:Hs5L Series; Contact Configuration:Spst-No, 3Pst-Nc; Switch Terminals:Spring Clamp; Contact Voltage Ac Max:125V; Contact Current Ac Max:2.5A; Ip Rating:Ip67 Rohs Compliant: Yes |Idec HS5L-VC7Y4M-G
Switch Type = Interlock Switch / Contact Configuration = 2NC / Contact Configuration = 1NC + 1NO / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Current - AC mA = 750 / Switching Current - DC A = 2.5 / Lock Type = Solenoid Lock / Termination Type = Spring Clamp Terminal / Service Life - Mechanical = 2 Million Cycles / Service Life - Electric = 2 Million Cycles / Protection Rating = IP67 / Series = HS5L Series / Width mm = 35 / Height mm = 127 / Depth mm = 40

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS