Idec HS5L-VB44LM-G

Panel Disconnect HS5L Chassis Mount Bulk Snap Switch 0.433 (11.0mm) 2.5A AC/DC 125V 12236gf
$ 223.765
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS5L-VB44LM-G.

Master Electronics

Datasheet24 pages11 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Idec HS5L-VB44LM-G provided by its distributors.

Panel Disconnect HS5L Chassis Mount Bulk Snap Switch 0.433 (11.0mm) 2.5A AC/DC 125V 12236gf
IDEC Corporation HS5L-VB44LM-G Switch, Interlock, 4-Contact, Rear Unlock Button, 24 VDC, Green LED, VB, M20
Safety Interlock Switch Rotating Head (8) Position IP67
INTERLOCK SW/SPST-NO/3PST-NC/2.5A/125VAC;
Interlock Switches Interlck 4Cnt RearUnlk SprgLck
INTERLOCK SOLENOID RELEASE DPST
INTERLOCK SW 4P SPRING REAR UNLK
Interlock Sw, Spst-No/3Pst-Nc, 125Vac; Product Range:Hs5L Series; Contact Configuration:Spst-No, 3Pst-Nc; Switch Terminals:Spring Clamp; Contact Voltage Ac Max:125V; Contact Current Ac Max:2.5A; Ip Rating:Ip67 Rohs Compliant: Yes |Idec HS5L-VB44LM-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS