Safety Interlock Sw, 4Pst-Nc, 125Vac; Product Range:Hs5L Series; Contact Configuration:4Pst-Nc; Switch Terminals:Spring Clamp; Contact Voltage Ac Max:125V; Contact Current Ac Max:2.5A; Ip Rating:Ip67; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Idec HS5L-DD44M-G
Switch Type = Interlock Switch / Contact Configuration = 2NC / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Current - AC mA = 750 / Switching Current - DC A = 2.5 / Lock Type = Spring Lock / Termination Type = Spring Clamp Terminal / Service Life - Mechanical = 2 Million Cycles / Service Life - Electric = 2 Million Cycles / Protection Rating = IP67 / Series = HS5L Series / Width mm = 35 / Height mm = 127 / Depth mm = 40