Idec HS5D-12ZRNP

Snap Acting/Limit Switch
$ 84.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS5D-12ZRNP.

IHS

Datasheet7 pages7 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec HS5D-12ZRNP provided by its distributors.

Snap Acting/Limit Switch
SWITH, SAFETY; SAFETY SWITCH 1NO-2NC PG13.5
Interlock Switch, 1NO/1NC, PG13.5
Interlock Switches SafetySwitch MetalHead 1NO-2NC
SWITCH;SAFETY SWITCH 1NO2NC PG13.5
INTERLOCK SW SAFETY METAL HEAD
Safety Interlock Switch, Spst/Dpst, 250V; Product Range:Hs5D Series; Contact Configuration:Spst-No, Dpst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:250V; Contact Current Ac Max:10A; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Idec HS5D-12ZRNP

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS5D12ZRNP