Idec HS5D-03RNM

Snap Acting/Limit Switch
$ 64.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS5D-03RNM.

IHS

Datasheet7 pages7 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-8.33%

Supply Chain

Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec HS5D-03RNM provided by its distributors.

Snap Acting/Limit Switch
Interlock Switches Safety Switch Plastic Head 3NC
Interlock Switch, 3NC, M20 Gland
Safety Sw, 3Pst-Nc, 10A, 250Vac, Screw; Product Range:Hs5D Series; Contact Configuration:3Pst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:250V; Contact Current Ac Max:10A; Ip Rating:Ip67; Contact Voltage Dc Max:250V; Contact Rohs Compliant: Yes |Idec HS5D-03RNM

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS5D03RNM