Idec HS5D-03RN

Snap Acting/Limit Switch
$ 71.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS5D-03RN.

IHS

Datasheet7 pages7 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.95%

Supply Chain

Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec HS5D-03RN provided by its distributors.

Snap Acting/Limit Switch
NON-LOCKING INTERLOCK SWITCH, KEY/TONGUE, 3NC, 10A, 300V, HS5D SERIES
Interlock Switches Safety Switch Plastic Head 3NC
Interlock Switch, 3NC, G1/2in. Gland
SWITH, SAFETY; SAFETY SWITCH 3NC G1/2
Safety Interlock Switch, 3Pst, 250V; Product Range:Hs5D Series; Contact Configuration:3Pst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:250V; Contact Current Ac Max:10A; Contact Voltage Dc Max:250V; Contact Current Dc Max:8A Rohs Compliant: Yes |Idec HS5D-03RN

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS5D03RN