Idec HS1T-VD44ZSM-G

Interlock Switch with Side Conduit, 2NC, IP67, Conduit Thread, M20
$ 259.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS1T-VD44ZSM-G.

RS (Formerly Allied Electronics)

Datasheet20 pages7 years ago

Descriptions

Descriptions of Idec HS1T-VD44ZSM-G provided by its distributors.

Interlock Switch with Side Conduit, 2NC, IP67, Conduit Thread, M20
IDEC Corporation HS1T-VD44ZSM-G Interlock Switches 4 Contacts Spring Lock 5000N Lock Force HS1T Series
SAFETY INTERLOCK SW, 4PST, 2.5A, 125VAC ROHS COMPLIANT: YES
Interlock Switches 5000N INTLOCK SW 4CON SPR
Safety Interlock Switch, Spring Lock
RS APAC
5000N INTERLOCK SW 4CONTACTS SPRING LOCK;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS1T-VD44ZSM-G.