Idec HG2G-5TT22TF-B

Touch Screen Resistive USB/RS232 5.7in
$ 1,026.292
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HG2G-5TT22TF-B.

element14 APAC

Datasheet3 pages10 years ago

Master Electronics

Switches Unlimited

Inventory History

3 month trend:
-31.03%

Descriptions

Descriptions of Idec HG2G-5TT22TF-B provided by its distributors.

Touch Screen Resistive USB/RS232 5.7in
TFT Displays & Accessories Operator Interface Touchscreen 5.7 inch TFT 65K Color USB mini-B Ethernet Port Black Bezel 12 to 24VDC
The 5.7” HG2G Enhanced HMI is a significant upgrade from the previous 5.7" Basic series. Choose from a superbright 65K color TFT LCD screen with 500cd/m² or a 16 shade monochrome version with 1100cd/m² resolution, featuring an LED backlight life of 100,000 hours.
Touch Screen Panel, 5.7In, Tft Lcd, Blk; Meter Display Type:Tft Lcd Color; Display Size:115.2Mm X 86.4Mm; Display Resolution:320 X 240 Pixels; Screen Size:5.7"; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Product Range:- Rohs Compliant: Yes |Idec HG2G-5TT22TF-B

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS