Idec HE6B-M200B

Pushbutton Switches Enabling Switch DPDT Black
$ 40.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE6B-M200B.

Master Electronics

Datasheet4 pages15 years ago

Inventory History

3 month trend:
+125%

Descriptions

Descriptions of Idec HE6B-M200B provided by its distributors.

Pushbutton Switches Enabling Switch DPDT Black
ENABLING SWITCH, IP65, 29.4 X 16.2MM, DPDT, PANEL MOUNT, OFF-ON-OFF
Contact Voltage = 30 VDC / Contact Voltage = 250 VAC/DC / Contact Current = 2.5 A / Width mm = 22 / Series = HE6B / Length mm = 47.7 / Protection Rating = IP65 / Height mm = 32 / Contact Configuration = DP3T
Enabling Switch, 3A, 125V; Product Range:He6B Series; Contact Configuration:3Pdt; Switch Operation:Off-On-Off; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:Black; Contact Current Ac Max:500Ma; Contact Voltage Vac:125Vrohs Compliant: Yes |Idec HE6B-M200B

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS