Idec HE5B-M2PY

Switch, Enabling, Pushbutton, Off-on-off DPDT, 125V/0.5A Res, Rnd Pnl Mt, Ylw
$ 32.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE5B-M2PY.

Master Electronics

Datasheet3 pages8 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.92%

Descriptions

Descriptions of Idec HE5B-M2PY provided by its distributors.

SWITCH, ENABLING, PUSHBUTTON, OFF-ON-OFF DPDT, 125V/0.5A RES, RND PNL MT, YLW
Pushbutton Switches Enabling Switch Round Front Mount 16mm DPDT
Electromechanical Switch Enabling Switch OFF ON OFF DPDT 1A
Enabling switch, 2 pole, yellow, unlit , mounting Ø 16 mm, IP65, HE5B-M2PY
Pushbutton Sw, Dpdt, 1A, 30V, Solder/Qc; Product Range:He5B Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:Off-On-Off; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Yellow; Ip Rating:Ip65 Rohs Compliant: Yes |Idec HE5B-M2PY
Contact Voltage = 30 VDC / Contact Voltage = 125 VAC / Contact Current = 1 A / Width mm = 20 / Series = HE5B / Length mm = 20 / Protection Rating = IP65 / Height mm = 31 / Contact Configuration = DP3T

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS