Idec HE2G-21SHE-P-0

E-stop; Switch; Grip Switch; 2NC; & Green Pilot Light ; Solder Terminal
$ 344.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE2G-21SHE-P-0.

Farnell

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Idec HE2G-21SHE-P-0 provided by its distributors.

E-STOP; SWITCH; GRIP SWITCH; 2NC; & GREEN PILOT LIGHT ; SOLDER TERMINAL
Pushbutton Switches Compact and light force grip switch Solder terminal yellow rubber boot Estop and green pilot light
Grip Switch, 3 position, E-Stop & indica
RS APAC
Safety Interlock Sw, 5A, 250Vac, Solder; Product Range:He2G Series; Contact Configuration:-; Switch Terminals:Solder; Contact Voltage Ac Max:250V; Contact Current Ac Max:5A; Ip Rating:Ip66, Ip67; Contact Voltage Dc Max:250V; Contact Rohs Compliant: Yes |Idec HE2G-21SHE-P-0

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS