Safety Interlock Sw, 5A, 250Vac, Solder; Product Range:He2G Series; Contact Configuration:-; Switch Terminals:Solder; Contact Voltage Ac Max:250V; Contact Current Ac Max:5A; Ip Rating:Ip66, Ip67; Contact Voltage Dc Max:250V; Contact Rohs Compliant: Yes |Idec HE2G-21SHE-L-L