Idec HE2G-21SHE

Pushbutton Switches Compact and light force grip switch Solder terminal yellow rubber boot Estop switch
$ 349.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE2G-21SHE.

TME

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.60%

Supply Chain

Introduction Date2024-07-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec HE2G-21SHE provided by its distributors.

Pushbutton Switches Compact and light force grip switch Solder terminal yellow rubber boot Estop switch
SAFETY INTERLOCK SW, 5A, 250VAC, SOLDER; Product Range: HE2G Series; Contact Configuration: -; Switch Terminals: Solder; Contact Voltage AC Max: 250V; Contact Current AC Max: 5A; IP Rating: IP66, IP67; Contact Voltage DC Max: 2
Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Contact Current = 500 mA @ 250 VAC / Contact Current = 1 A @ 30 VDC / Width mm = 62 / Series = HE2G / Length mm = 94 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Switching Function = Momentary Function / Height mm = 198

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2G21SHE