Idec HE2G-21SH

Pushbutton Switches Compact and light force grip switch solder terminal yellow rubber boot
$ 305.07
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE2G-21SH.

TME

Datasheet2 pages13 years ago

Master Electronics

Inventory History

3 month trend:
+10.43%

Descriptions

Descriptions of Idec HE2G-21SH provided by its distributors.

Pushbutton Switches Compact and light force grip switch solder terminal yellow rubber boot
Safety Interlock Sw, 5A, 250Vac, Solder; Product Range:He2G Series; Contact Configuration:-; Switch Terminals:Solder; Contact Voltage Ac Max:250V; Contact Current Ac Max:5A; Ip Rating:Ip66, Ip67; Contact Voltage Dc Max:250V; Contact Rohs Compliant: Yes |Idec HE2G-21SH
Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Contact Current = 500 mA @ 250 VAC / Contact Current = 1 A @ 30 VDC / Width mm = 62 / Series = HE2G / Length mm = 94 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Switching Function = Momentary Function / Height mm = 198

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2G21SH