Idec HE2B-M200PN1

Pushbutton Switches Enabling Switch Rectangular Front Mount 12x70mm DPDT
$ 36.962

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Idec HE2B-M200PN1 provided by its distributors.

Pushbutton Switches Enabling Switch Rectangular Front Mount 12x70mm DPDT
Idec HE2B-M200PN1 HE2B Series Push Button Switch IP65 rating durable design
Contact Voltage = 30 VDC / Contact Voltage = 250 VAC/DC / Contact Current = 2.5 A / Width mm = 19 / Series = HE2B / Length mm = 90 / Protection Rating = IP65 / Height mm = 29 / Contact Configuration = DP3T

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS