Idec HE2B-M200PB

Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
$ 37.41
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE2B-M200PB.

Master Electronics

Datasheet3 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-3.45%

Descriptions

Descriptions of Idec HE2B-M200PB provided by its distributors.

Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
Pushbutton Sw, Dpdt, 1A, 30V, Solder/Qc; Product Range:He2B Series; Contact Configuration:Dpdt; Switch Operation:Off-On-Off; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:Black; Contact Current Ac Max:500Ma Rohs Compliant: Yes |Idec HE2B-M200PB
Contact Voltage = 30 VDC / Contact Voltage = 250 VAC/DC / Contact Current = 2.5 A / Width mm = 19 / Series = HE2B / Length mm = 90 / Protection Rating = IP65 / Height mm = 29 / Contact Configuration = DP3T

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS