Idec HE2B-M200

Pushbutton Switches Enabling Switch Rectangular Front Mount 12x70mm DPDT
$ 30.095
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE2B-M200.

Master Electronics

Datasheet3 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.61%

Related Parts

C&K ComponentsPVA2EEH4
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive Bulk
C&K ComponentsPVA2 OA H1 1.7N V2
Pb Switch, Dpdt, 0.1A, 32Vdc, Pcb Rohs Compliant: Yes |C&k Components PVA2 OA H1 1.7N V2
C&K ComponentsPVA2EEH21.7NV2
Keypad Switch, 1 Switches, Dpdt, Latched, 0.1A, 32Vdc, 1.7N, 6 Pcb Hole Cnt, Solder Terminal,
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A

Descriptions

Descriptions of Idec HE2B-M200 provided by its distributors.

Pushbutton Switches Enabling Switch Rectangular Front Mount 12x70mm DPDT
Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
SWITCH, MULTIPLE CONTACTS FOR ENHANCED RELIABILITY, -25 C, +60 C, HE2B SERIES
Contact Voltage = 30 VDC / Contact Voltage = 250 VAC/DC / Contact Current = 2.5 A / Width mm = 16 / Series = HE2B / Length mm = 87 / Protection Rating = IP40 / Height mm = 27.7 / Contact Configuration = DP3T

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS