Idec HE1B-M1N

Pushbutton Switch, SPST, Off-on-off, 0.2A, 250VDC, Solder Terminal, Panel Mount
$ 16.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE1B-M1N.

IHS

Datasheet32 pages7 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Idec HE1B-M1N provided by its distributors.

Pushbutton Switch, SPST, Off-on-off, 0.2A, 250VDC, Solder Terminal, Panel Mount
SWITCH, ENABLING, PUSHBUTTON, OFF-ON-OFF SPST-NO, 250V/1.5A RES, FRONT MOUNT
Pushbutton Switches Enabling Switch Rectangular Side Mount 9x15mm SPST
Electromechanical Switch Enabling Switch N.O. SPST 3A
PUSHBUTTON SW, SPST, 3A, 125V, SCREW; Product Range:HE1B Series; Panel Cutout Diameter:-; Contact Configuration:SPST-NO; Switch Operation:Off-On-Off; Pushbutton Actuator Style:Rectangular Raised; Actuator / Cap Colour:Yellow RoHS Compliant: Yes
Contact Voltage = 30 VDC / Contact Voltage = 250 VAC/DC / Contact Current = 3 A / Width mm = 12 / Series = HE1B / Length mm = 30 / Protection Rating = IP40 / Height mm = 20 / Contact Configuration = SP3T

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS