Idec HA2L-M0

IDEC 16mm Operator - Illuminated Pushbutton; Oversize Square; Standard - Plastic; Momentary
$ 4.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HA2L-M0.

Farnell

Datasheet23 pages18 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-15.63%

Descriptions

Descriptions of Idec HA2L-M0 provided by its distributors.

IDEC 16mm Operator - Illuminated Pushbutton; Oversize Square; Standard - Plastic; Momentary
Pushbutton;Illuminated;.24x1.35x.9in.;IP65 | IDEC Corporation HA2L-M0
Actuator, Pushbutton Switch; For Use With:Idec L6 Series Pushbutton Switches; Ip/Nema Rating:Ip65; Product Range:L6 Series Rohs Compliant: Yes |Idec HA2L-M0
L6 Ovrsz Oper Square Illum Momentary
CONFIG SW BODY PUSHBUT NON-ILLUM

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS