Idec HA1S-2C1

16Mm Selector Switch Rohs Compliant: Yes |Idec HA1S-2C1
$ 30.407
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HA1S-2C1.

Master Electronics

Datasheet28 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Related Parts

Switch, Miniature, Round Selector, 2 Position 90 Degrees, Spring Return Right
PUSH BUTTON SWITCH, IP65,16.2(DIA.)MM, SPDT, PANEL MOUNT, MOMENTARY, ILLUMINATED
HoneywellMML21HA2AAK
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Solder Panel Mount
Carling TechnologiesL11B1S001-AZZ00-000
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 24VAC 24VDC 250000Cycle
Pushbutton Switch, SPDT, Latched, 5A, 30VDC, Solder Terminal, Panel Mount
HoneywellMML21KA2BAK
SWITCH PUSHBUTTON BLACK SPDT

Descriptions

Descriptions of Idec HA1S-2C1 provided by its distributors.

16Mm Selector Switch Rohs Compliant: Yes |Idec HA1S-2C1
Switch Selector N.O./N.C. SPDT 90° Knob 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount
Pushbutton Switches Selector Switch 16mm 2 positions Maintained Knob Type 1NO-1NC contact Solder Tab / Quick Connect Terminal
Idec Corp 16Mm Selector Switch

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA1S2C1