Idec HA-C10V

Switch Contact Blocks / Switch Kits Contact Block
$ 5.447
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HA-C10V.

Electro Sonic

Datasheet23 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec HA-C10V provided by its distributors.

Switch Contact Blocks / Switch Kits Contact Block
Contact Blocks N.O./N.C. SPDT PC Pins 0.1A 30VDC
L6 Contact Illum SPDT Gold PCB
Contact Block, Spdt, 3A, Through Hole; Switch Terminals:Solder; No. Of Poles:1 Pole; Contact Current Max:3A; Contact Voltage Ac Max:125V; For Use With:Idec L6 Series Switches And Pilot Devices; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Idec HA-C10V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS