Idec HA-C10

IDEC L6 Contact Block - Illuminated Pushbutton; 1NO / 1NC; Solder/Tab; Gold Contacts
$ 5.449
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HA-C10.

element14 APAC

Datasheet23 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
+20.69%

Descriptions

Descriptions of Idec HA-C10 provided by its distributors.

IDEC L6 Contact Block - Illuminated Pushbutton; 1NO / 1NC; Solder/Tab; Gold Contacts
CONTACT BLOCK, SPDT, 100mA, SOLDER LUG;For Use With:L6 Series Illuminated Pushbutton / Selector Switches; No. of Poles:1; Contact Current Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;
Contact Block, Spdt, 100Ma, Solder Lug; Contacto, Intensidad Max:5A; Para Usar Con:Idec L6 Series Switches And Pilot Devices; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:125V; Terminales Del Interruptor:Soldable |Idec HA-C10

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS