Idec GT5Y-4SN1D24

Time Delay & Timing Relays Timer Single Function 3A Contact Delayed 4PDT 24VDC Blade Plug-In
$ 39.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT5Y-4SN1D24.

Farnell

Datasheet11 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.16%

Supply Chain

Introduction Date2021-11-22

Descriptions

Descriptions of Idec GT5Y-4SN1D24 provided by its distributors.

Time Delay & Timing Relays Timer Single Function 3A Contact Delayed 4PDT 24VDC Blade Plug-In
Timing Relay On Delay 4PDT 3A 24V DC
SPDT Time Delay Instrument Relay Output
TIMER, 3 A, 1 SEC./10 SEC./1 MIN./10 MIN., ON-DELAY, 4PDT, 24 VDC, 0.9 W, 50 C
RELAY TIME DELAY 10MIN 3A 220V
Electromechanical General Purpose Timer Time Range:0.1 sec. to 10 min. Time Range Min:1s Peak Reflow Compatible (260 C):No Supply Voltage:24VDC Type:On-Delay Supply Voltage Max:24VDC Time Range Max:10min
ELECTROMECHANICAL GENERAL PURPOSE TIMER; Product Range:GT5Y Series; Timer Functions:On-Delay; No. of Timing Ranges:4Ranges; Time Min:1s; Time Max:10min; Timer Output:4 Changeover Relays; Supply Voltage Max:24VDC; Reset T
Electromechanical General Purpose Timer; Rango De Producto:Serie Gt5Y; Temporizador, Funciones:On-Delay; Número De Rangos Del Temporizador:4; Tiempo Mín.:1S; Tiempo Máx.:10Min; Salida Del Temporizador:4 Relés De Conmutación |Idec GT5Y-4SN1D24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT5Y-4SN-1D24
  • GT5Y4SN1D24