Idec GT5Y-4SN1A100

Time Delay & Timing Relays Timer Single Function 3A Contact Delayed 4PDT 120VAC Blade Plug-In
$ 36.465
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT5Y-4SN1A100.

Farnell

Datasheet11 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec GT5Y-4SN1A100 provided by its distributors.

Time Delay & Timing Relays Timer Single Function 3A Contact Delayed 4PDT 120VAC Blade Plug-In
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In
Timing Relay On Delay 4PDT 3A 100-120V AC
TIMER, ON DELAY, 3 A, 4PDT, 100 TO 120 VAC, 1.5 VA AT 100 VAC, 1.6 VA AT 200 VAC
RELAY TIME DELAY 10MIN 3A 220V
Electromechanical General Purpose Timer Time Range:0.1 sec. to 10 min. Time Range Min:1s Supply Voltage Min:100VAC Peak Reflow Compatible (260 C):No Type:On-Delay Supply Voltage Max:120VAC Time Range Max:10min
TIMERS, ON DELAY, 4PDT, 3A, 100V to 120V, PLUG IN; Product Range:GT5Y Series; Timer Functions:On-Delay; No. of Timing Ranges:4Ranges; Time Min:1s; Time Max:10min; Timer Output:4 Changeover Relays; Supply Voltage Max:120V
Timers, On Delay, 4Pdt, 3A, 100V To 120V, Plug In; Rango De Producto:Serie Gt5Y; Temporizador, Funciones:On-Delay; Número De Rangos Del Temporizador:4; Tiempo Mín.:1S; Tiempo Máx.:10Min; Salida Del Temporizador:4 Relés De Conmutación |Idec GT5Y-4SN1A100

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT5Y-4SN-1A100
  • GT5Y4SN1A100