Dual Range Timer; Product Range:Gt3W Series; Timer Functions:Multifunction; No. Of Timing Ranges:4Ranges; Time Min:0.1S; Time Max:300H; Timer Output:2 Changeover Relays; Supply Voltage Max:240Vac; Current Rating Nom:5A; No. Of Pins:8Rohs Compliant: No |Idec GT3W-A33AF20N
Dual Range Timer;Time Range:0.1 sec. to 300 hr.; Peak Reflow Compatible (260 C):No; Type:Multifunction; Supply Voltage Max:240VAC; Time Range Max:300h; Leaded Process Compatible:No; No. of Pins:8; Time Range Min:0.1s ;