Idec GT3F-1AF20

Time Delay & Timing Relays Timer Multi Function 5A Contact Delayed SPDT 120-240VAC 8 Pin Plug-In
$ 76.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT3F-1AF20.

Master Electronics

Datasheet22 pages8 years ago
Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-13.51%

Supply Chain

Introduction Date2019-07-01

Descriptions

Descriptions of Idec GT3F-1AF20 provided by its distributors.

Time Delay & Timing Relays Timer Multi Function 5A Contact Delayed SPDT 120-240VAC 8 Pin Plug-In
TIMER RELAY, DELAYED SPDT, TRUE PWR OFF-DELAY,250VAC/5A OUT,0.1-600S,8-PIN PLUG IN
Time Delay Relay SPDT 5A 100V to 240VAC Plug-In
RELAY TIME DELAY 600SEC 5A 250V
Solid State Timer, Off-Delay, Spdt, 5A; Product Range:Gt3 Series; Timer Functions:Off-Delay; No. Of Timing Ranges:-; Time Min:0.1S; Time Max:600S; Timer Output:1 Changeover Relay; Supply Voltage Max:240Vac; Current Rating Nom:5A Rohs Compliant: Yes |Idec GT3F-1AF20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT3F1AF20