Idec GT3A-3AF20

Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
$ 58.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT3A-3AF20.

Master Electronics

Datasheet22 pages8 years ago

element14 APAC

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+28.01%

Descriptions

Descriptions of Idec GT3A-3AF20 provided by its distributors.

Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
Time Delay & Timing Relays Timer Multi Function 5A Contact Delayed DPDT 120-240VAC 8 Pin Plug-In
ELECTROMECHANICAL GENERAL PURPOSE TIMER; Product Range: GT3A Series; Timer Functions: Multifunction; No. of Timing Ranges: 16Ranges; Time Min: 0.1s; Time Max: 180h; Timer Output: 2 Changeover Relays; Supply 96F3884
Electromechanical General Purpose Timer Time Range:0.05 sec. to 180 hr. Peak Reflow Compatible (260 C):No Type:Multifunction Supply Voltage Max:240VAC Time Range Max:180h Leaded Process Compatible:No Switch Function:SPDT
Electromechanical General Purpose Timer; Rango De Producto:Serie Gt3A; Temporizador, Funciones:Multifunción; Número De Rangos Del Temporizador:16; Tiempo Mín.:0.1S; Tiempo Máx.:180H; Salida Del Temporizador:2 Relés De Conmutación |Idec GT3A-3AF20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT3A-3 AF20
  • GT3A3AF20