Idec GT3A-3AD24

Time Delay & Timing Relays Timer Multi Function 5A Contact Delayed DPDT 24VAC/DC 8 Pin Plug-In
$ 58.037
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT3A-3AD24.

Electro Sonic

Datasheet40 pages18 years ago
Datasheet24 pages14 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.63%

Supply Chain

Introduction Date2019-07-01

Descriptions

Descriptions of Idec GT3A-3AD24 provided by its distributors.

Time Delay & Timing Relays Timer Multi Function 5A Contact Delayed DPDT 24VAC/DC 8 Pin Plug-In
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
On Delay/Interval/Cycle 1/Cycle 3 Timing Relay DPDT 24V AC/DC
Analog Timer; Supply Voltage Range:24VAC / 24VDC; Time Range:0.1sec to 180hr; Power Consumption:1.3VA; Reset Time:60ms; Features:Multi-mode; Leaded Process Compatible:No; No. of Pins:8; Peak Reflow Compatible (260 C):No
Analog Timer; Rango De Producto:Serie Gt3A; Temporizador, Funciones:Multifunción; Número De Rangos Del Temporizador:16; Tiempo Mín.:0.1S; Tiempo Máx.:180H; Salida Del Temporizador:2 Relés De Conmutación; Nivel De Corriente Nominal:5A |Idec GT3A-3AD24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT3A3AD24