Idec GT3A-2AF20

On Delay/Interval/Cycle 1/Cycle 3 Timing Relay Delayed SPDT + Instant SPDT 100-240VAC
$ 60.161
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT3A-2AF20.

Master Electronics

Datasheet22 pages8 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-23.02%

Supply Chain

Introduction Date2019-07-01

Descriptions

Descriptions of Idec GT3A-2AF20 provided by its distributors.

On Delay/Interval/Cycle 1/Cycle 3 Timing Relay Delayed SPDT + Instant SPDT 100-240VAC
TIME DELAY RELAY, SPDT, 240 VAC, 3 A, ON-DELAY, 8-PIN OCTAL, GT3A SERIES
Time Delay Relay DPDT 1ADC/3AAC 100V to 240VAC Plug-In
Time Delay & Timing Relays Timer Multi Function 3A Contact Delayed SPDT + Instantaneous SPDT 120-240VAC 8 Pin Plug-In
IDEC Multi-Function Timer; 100-240VAC; 0.1s - 180h Time Range; 1 SPDT Delayed + 1 SPDT Instantaneous; 3A; 8-Pin Mount; Onboard Adjustment
Electromechanical General Purpose Timer Time Range:0.05 sec. to 180 hr. Peak Reflow Compatible (260 C):No Type:Multifunction Supply Voltage Max:240VAC Time Range Max:180h Leaded Process Compatible:No Switch Function:SPDT
ELECTROMECHANICAL GENERAL PURPOSE TIMER; Product Range:GT3A Series; Timer Functions:Multifunction; No. of Timing Ranges:16Ranges; Time Min:0.1s; Time Max:180h; Timer Output:1 Changeover Relay; Supply Voltage Max:240VAC 9
Electromechanical General Purpose Timer; Rango De Producto:Serie Gt3A; Temporizador, Funciones:Multifunción; Número De Rangos Del Temporizador:16; Tiempo Mín.:0.1S; Tiempo Máx.:180H; Salida Del Temporizador:1 Relé De Conmutación |Idec GT3A-2AF20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT3A2AF20