Idec GT3A-1AF20

Time Delay & Timing Relays Timer Multi Function 3A Contact Delayed SPDT 120-240VAC 8 Pin Plug-In
$ 60.225
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT3A-1AF20.

Electro Sonic

Datasheet40 pages18 years ago
Datasheet24 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.32%

Supply Chain

Introduction Date2019-07-01

Descriptions

Descriptions of Idec GT3A-1AF20 provided by its distributors.

Time Delay & Timing Relays Timer Multi Function 3A Contact Delayed SPDT 120-240VAC 8 Pin Plug-In
Time Delay Relay SPDT 1ADC/3AAC 100V to 240VAC Plug-In
Time Delay Relay, SPDT, 100-240VAC,
TIMER RELAY, DELAYED SPDT,120-240VAC RTD,250VAC/30VDC OUT,0.1S-180HR,8-PIN PLUG
Analog Timer;Peak Reflow Compatible (260 C):No; Supply Voltage Max:240VAC; Time Range Max:180h; Leaded Process Compatible:No; No. of Pins:8; Features:Multi-mode; Contacts:SPDT; Time Range Min:0.1s ;
ANALOG TIMER; Product Range:GT3A Series; Timer Functions:Multifunction; No. of Timing Ranges:16Ranges; Time Min:0.1s; Time Max:180h; Timer Output:1 Changeover Relay; Supply Voltage Max:240VAC; Current Rating Nom:3A; No.
Analog Timer; Rango De Producto:Serie Gt3A; Temporizador, Funciones:Multifunción; Número De Rangos Del Temporizador:16; Tiempo Mín.:0.1S; Tiempo Máx.:180H; Salida Del Temporizador:1 Relé De Conmutación; Nivel De Corriente Nominal:3A |Idec GT3A-1AF20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT3A1AF20