Idec GE1A-C10HAD24

Time Delay & Timing Relays Timer Single Function 5A Contact Delayed DPDT 24VAC/DC 8 Pin Plug-In
$ 28.2
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GE1A-C10HAD24.

element14 APAC

Datasheet5 pages20 years ago

Sager Electronics

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.40%

Descriptions

Descriptions of Idec GE1A-C10HAD24 provided by its distributors.

Time Delay & Timing Relays Timer Single Function 5A Contact Delayed DPDT 24VAC/DC 8 Pin Plug-In
SPDT Time Delay Relays 24VAC/24VDC Relay/Solid State Output
RELAY, E-MECH, TIMING, ON DELAY, DPDT, CUR-RTG 5A, 24VAC
Time Delay Relay, DPDT, 0.1Min-10Hr,
ELECTROMECHANICAL MULTIFUNCTION TIMER; Product Range: GE1A Series; Timer Functions: On-Delay; No. of Timing Ranges: 8Ranges; Time Min: 0.1min; Time Max: 10h; Timer Output: 2 Changeover Relays; Supply Voltag 83C9529
Electromechanical Multifunction Timer;Time Range:0.1 min. to 10 hr.; No. of Pins:8; Mounting Type:8 Pin Octal; Time Range Min:0.1min; Peak Reflow Compatible (260 C):No; Type:On-Delay Timer Relays; Supply Voltage Max:24VAC ;
Electromechanical Multifunction Timer; Rango De Producto:Serie Ge1A; Temporizador, Funciones:On-Delay; Número De Rangos Del Temporizador:8; Tiempo Mín.:0.1Min; Tiempo Máx.:10H; Salida Del Temporizador:2 Relés De Conmutación |Idec GE1A-C10HAD24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE1A-C10-HAD24