Idec GE1A-C10HA110

Time Delay & Timing Relays Timer Single Function 5A Contact Delayed DPDT 120VAC 8 Pin Plug-In
$ 28.187
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GE1A-C10HA110.

Farnell

Datasheet5 pages20 years ago

Sager Electronics

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.21%

Descriptions

Descriptions of Idec GE1A-C10HA110 provided by its distributors.

Time Delay & Timing Relays Timer Single Function 5A Contact Delayed DPDT 120VAC 8 Pin Plug-In
RELAY, E-MECH, TIMING, ON DELAY, DPDT, CUR-RTG 5A, 120VAC, GE1A SERIES
SPDT Time Delay Relays 110VAC 120VAC Relay/Solid State Output
Time Delay Relay, DPDT, 0.1s-10hrs,
Electromechanical Multifunction Timer;Time Range:0.1 min. to 10 hr.; No. of Pins:8; Mounting Type:8 Pin Octal; Time Range Min:0.1min; Supply Voltage Min:110VAC; Peak Reflow Compatible (260 C):No; Type:On-Delay Timer Relays ;
ELECTROMECHANICAL MULTIFUNCTION TIMER; Product Range:GE1A Series; Timer Functions:On-Delay; No. of Timing Ranges:8Ranges; Time Min:0.1min; Time Max:10h; Timer Output:2 Changeover Relays; Supply Voltage Max:120VAC; No. of
Electromechanical Multifunction Timer; Rango De Producto:Serie Ge1A; Temporizador, Funciones:On-Delay; Número De Rangos Del Temporizador:8; Tiempo Mín.:0.1Min; Tiempo Máx.:10H; Salida Del Temporizador:2 Relés De Conmutación |Idec GE1A-C10HA110

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE1A-C10-HA110