Idec GE1A-B10HA110

SPDT Time Delay Relays 110VAC 120VAC Relay/Solid State Output
$ 26.835
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GE1A-B10HA110.

Farnell

Datasheet5 pages20 years ago

JRH Electronics

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.50%

Descriptions

Descriptions of Idec GE1A-B10HA110 provided by its distributors.

SPDT Time Delay Relays 110VAC 120VAC Relay/Solid State Output
RELAY; E-MECH; TIMING; ON DELAY; SPDT/SPDT; CUR-RTG 5A; 120VAC
Time Delay & Timing Relays Timer Single Function 5A Contact Delayed SPDT + Instantaneous SPDT 120VAC 8 Pin Plug-In
Time Delay Relay, SPDT+Inst SPDT,
ELECTROMECHANICAL MULTIFUNCTION TIMER; Product Range:GE1A Series; Timer Functions:On-Delay; No. of Timing Ranges:8Ranges; Time Min:0.1min; Time Max:10h; Timer Output:2 Changeover Relays; Supply Voltage Max:120VAC; Reset
Electromechanical Multifunction Timer Mounting Type:8 Pin Octal Time Range Min:0.1min Supply Voltage Min:110VAC Peak Reflow Compatible (260 C):No Type:On-Delay Timer Relays Supply Voltage Max:240VAC Time Range Max:10h
Electromechanical Multifunction Timer; Rango De Producto:Serie Ge1A; Temporizador, Funciones:On-Delay; Número De Rangos Del Temporizador:8; Tiempo Mín.:0.1Min; Tiempo Máx.:10H; Salida Del Temporizador:2 Relés De Conmutación |Idec GE1A-B10HA110

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE1A-B10-HA110