Cpu Module, Plc, 16 I/O, 24Vdc; No. Of Analog Inputs:16; No. Of Analog Outputs:16; No. Of Digital Inputs:16; No. Of Digital Outputs:16; Meter Display Type:-; Ip/Nema Rating:Ip20; Product Range:Microsmart Fc6A Plus Plc Series Rohs Compliant: Yes |Idec FC6A-D32P3CEE