Idec FC6A-D16P1CEE

Plc, Controller, 8 in 8 Transistor Source Out, 24 VDC, Microsmart FC6A Series
$ 621.737
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC6A-D16P1CEE.

Electro Sonic

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.50%

Descriptions

Descriptions of Idec FC6A-D16P1CEE provided by its distributors.

PLC, CONTROLLER, 8 IN 8 TRANSISTOR SOURCE OUT, 24 VDC, MICROSMART FC6A SERIES
PLC Controllers PLC 16IO 24VDC Trans. Source
Cpu Module, Plc, 8 I/O, 24Vdc; No. Of Analog Inputs:8; No. Of Analog Outputs:8; No. Of Digital Inputs:8; No. Of Digital Outputs:8; Meter Display Type:-; Ip/Nema Rating:Ip20; Product Range:Microsmart Fc6A Plus Plc Series Rohs Compliant: Yes |Idec FC6A-D16P1CEE

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS