Idec FC6A-C40R1DEJ

Controller, Logic, FC6A Series Microsmart, 12 DC, 40IO, Relay, Can J1939
$ 857.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC6A-C40R1DEJ.

JRH Electronics

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec FC6A-C40R1DEJ provided by its distributors.

CONTROLLER, LOGIC, FC6A SERIES MICROSMART, 12 DC, 40IO, RELAY, CAN J1939
PLC Controllers 40IO J1939 CPU 12VDC Relay
Idec Corp 40Io J1939 Cpu 12Vdc Relay
Cpu Module, 40 I/O, Relay O/P, 12Vdc; No. Of Analog Inputs:24; No. Of Analog Outputs:16; No. Of Digital Inputs:24; No. Of Digital Outputs:16; Meter Display Type:Lcd Monochrome; Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Idec FC6A-C40R1DEJ

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS