Idec FC6A-C40R1CEJ

Controller, Logic, FC6A Series Microsmart, 24 DC, 40IO, Relay, Can J1939
$ 871.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC6A-C40R1CEJ.

JRH Electronics

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec FC6A-C40R1CEJ provided by its distributors.

CONTROLLER, LOGIC, FC6A SERIES MICROSMART, 24 DC, 40IO, RELAY, CAN J1939
PLC Controllers 40IO J1939 CPU 24VDC Relay
Micro Smart FC6A All-in-One PLC
Cpu Module, 40 I/O, Relay O/P, 24Vdc; No. Of Analog Inputs:24; No. Of Analog Outputs:16; No. Of Digital Inputs:24; No. Of Digital Outputs:16; Meter Display Type:Lcd Monochrome; Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Idec FC6A-C40R1CEJ

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS