Idec FC6A-C40K1DE

Controller, Logic, FC6A Series Microsmart, 12 DC, 40IO, Trans. Sink
$ 739.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC6A-C40K1DE.

RS (Formerly Allied Electronics)

Datasheet7 pages10 years ago

Switches Unlimited

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec FC6A-C40K1DE provided by its distributors.

CONTROLLER, LOGIC, FC6A SERIES MICROSMART, 12 DC, 40IO, TRANS. SINK
PLC Controllers 40IO CPU 12VDC Trans. Sink
Idec Corp 40Io Cpu 12Vdc Trans Sink
Cpu Module, 40 I/O, 12Vdc; No. Of Analog Inputs:24; No. Of Analog Outputs:16; No. Of Digital Inputs:24; No. Of Digital Outputs:16; Meter Display Type:Lcd Monochrome; Ip/Nema Rating:Ip20; Product Range:Microsmart Fc6A Series Rohs Compliant: Yes |Idec FC6A-C40K1DE

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS