Idec FC6A-C40K1CE

Controller, Logic, FC6A Series Microsmart, 24 DC, 40IO, Trans. Sink
$ 739.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC6A-C40K1CE.

RS (Formerly Allied Electronics)

Datasheet7 pages10 years ago

Switches Unlimited

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Idec FC6A-C40K1CE provided by its distributors.

CONTROLLER, LOGIC, FC6A SERIES MICROSMART, 24 DC, 40IO, TRANS. SINK
PLC Controllers 40IO CPU 24VDC Trans. Sink
Cpu Module, 40 I/O, 24Vdc; No. Of Analog Inputs:24; No. Of Analog Outputs:16; No. Of Digital Inputs:24; No. Of Digital Outputs:16; Meter Display Type:Lcd Monochrome; Ip/Nema Rating:Ip20; Product Range:Microsmart Fc6A Series Rohs Compliant: Yes |Idec FC6A-C40K1CE

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS