Cpu Module, 24 I/O, 24Vdc; No. Of Analog Inputs:14; No. Of Analog Outputs:10; No. Of Digital Inputs:14; No. Of Digital Outputs:10; Meter Display Type:Lcd Monochrome; Ip/Nema Rating:Ip20; Product Range:Microsmart Fc6A Series Rohs Compliant: Yes |Idec FC6A-C24K1CE