Idec FC6A-C16R1AE

FC6A-C16R1AE - IDEC 16IO CPU - 100-240VAC 9in/7out Relay output
$ 387.89
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC6A-C16R1AE.

Inventory History

3 month trend:
-7.25%

Descriptions

Descriptions of Idec FC6A-C16R1AE provided by its distributors.

FC6A-C16R1AE - IDEC 16IO CPU - 100-240VAC 9in/7out Relay output
CONTROLLER, LOGIC, FC6A SERIES MICROSMART, 120-240 AC, 16IO, RELAY
CPU Module FC6A ON and OFF=High Speed Port 5 ms Middle Speed Port 30 ms Normal Speed Port 300 ms
PLC Controllers 16IO CPU 100-240VAC Relay
Cpu Module, 16 I/O, Relay O/P, 240Vac; No. Of Analog Inputs:9; No. Of Analog Outputs:7; No. Of Digital Inputs:9; No. Of Digital Outputs:7; Meter Display Type:Lcd Monochrome; Ip/Nema Rating:Ip20; Product Range:Microsmart Fc6A Seriesrohs Compliant: Yes |Idec FC6A-C16R1AE

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS