Idec FC4A-D20RS1

Controller, Plc, Sup-v 24DC, 12 Voltage in, 8 Digital/relay Out, Microsmart Series
$ 373.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC4A-D20RS1.

Sager Electronics

Datasheet24 pages20 years ago
Datasheet455 pages21 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Idec FC4A-D20RS1 provided by its distributors.

CONTROLLER, PLC, SUP-V 24DC,12 VOLTAGE IN,8 DIGITAL/RELAY OUT, MICROSMART SERIES
Programmable Controller Signal Input Type:Sink/Source; Output Type:Relay; Supply Voltage Max:24VDC; No. of Channels:20; No. of Analog Inputs:12; No. of Digital Outputs:8 ; ;
Programmable Controller; Núm. De Entradas Digitales:-; Núm. De Salidas Digitales:8; Núm. De Canales:20; Núm. De Entradas Analógicas:12; Señal De Entrada, Tipo:Sink/Source; Tensión De Alimentación Máx.:24Vdc |Idec FC4A-D20RS1

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC4A-D20RS1.