Idec FC4A-C16R2C

Controller, Plc, Sup-v 24DC, 4.6W, 9 Voltage in, 7 Relay Out, Spst-no, IP20, Screw
$ 298.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC4A-C16R2C.

Sager Electronics

Datasheet24 pages20 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+68.00%

Descriptions

Descriptions of Idec FC4A-C16R2C provided by its distributors.

CONTROLLER, PLC, SUP-V 24DC,4.6W,9 VOLTAGE IN,7 RELAY OUT, SPST-NO, IP20,SCREW
Programmable Controller Signal Input Type:Sink/Source Output Type:Relay Supply Voltage Max:24VDC No. of Channels:16 No. of Analog Inputs:9 No. of Digital Outputs:7
Programmable Controller; Núm. De Entradas Analógicas:9; Núm. De Salidas Analógicas:-; Núm. De Entradas Digitales:-; Núm. De Salidas Digitales:7; Tipo De Panel De Medida:-; Ip/Nema:-; Núm. De Canales:16 |Idec FC4A-C16R2C

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC4A-C16R2C.