Idec FB3W-311Z

Pushbutton Enclosure, 3 Hole, 22MM, Polycarbonate, NEMA4, IP65, Beige, Fb Series
$ 36.926
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FB3W-311Z.

Farnell

Datasheet2 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.04%

Descriptions

Descriptions of Idec FB3W-311Z provided by its distributors.

PUSHBUTTON ENCLOSURE, 3 HOLE, 22MM, POLYCARBONATE, NEMA4, IP65, BEIGE, FB SERIES
ENCLOSURE, PUSHBUTTON, 3 HOLE, PC; Enclosure Material:Polycarbonate; No. of Switch Holes:3Holes; Cutout Diameter:22mm; Cover / Base Color:Beige; External Height - Metric:200mm; External Width - Metric:76mm; IP Rating:IP6
Enclosure, Pushbutton, 3 Hole, Pc; Tipo De Envolvente:Push Button; Altura Externa - Métrico:59.5Mm; Núm. De Agujeros Para Interruptores:3; Envolvente, Material:Pc (Policarbonato); Color De La Carcaza:Beige; Ip:Ip65; Nema Type:4X |Idec FB3W-311Z
ENCLOSURE, PUSH BUTTON, 3 HOLE, PC Enclosure Type:Push Button Enclosure Material:Polycarbonate Body Color:Beige External Height:200mm External Width:76mm External Depth:59.5mm IP Rating:65 Highest NEMA Rating:4X RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FB3W-311Z.
  • FB3W311Z
  • FB3W311Z.