Idec FB2W-312Z

Pushbutton Enclosure, 3 Hole, 22MM, Polycarbonate, NEMA4, IP65, Beige, Fb Series
$ 34.79
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FB2W-312Z.

element14 APAC

Datasheet2 pages19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

Descriptions

Descriptions of Idec FB2W-312Z provided by its distributors.

PUSHBUTTON ENCLOSURE, 3 HOLE, 22MM, POLYCARBONATE, NEMA4, IP65, BEIGE, FB SERIES
Switch Enclosure, 3 Mounting Holes, Beige, IDEC HW/XW Series
Enclosure, 3 Hole, Beige Rohs Compliant: Yes |Idec FB2W-312Z
Enclosures, Boxes, & Cases Enclosure 3 Hole Box Beige
Beige Polycarbonate Wall Mount Enclosure
ENCLOSURE, PUSH BUTTON, 2 HOLE, PC Enclosure Type:Push Button Enclosure Material:Polycarbonate Body Color:Beige External Height:140mm External Width:76mm External Depth:59.5mm IP Rating:65 Highest NEMA Rating:4X

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FB2W312Z