Idec FB1W-XW1E-BV422MR

Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 74.098
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FB1W-XW1E-BV422MR.

Electro Sonic

Datasheet10 pages14 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.74%

Descriptions

Descriptions of Idec FB1W-XW1E-BV422MR provided by its distributors.

Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
SWITCH AND ENCLOSURE, 40MM HEAD, PUSH-LOCK TURN/PULL RESET, 2NC-2NO, FB SERIES
Emergency Stop Switches / E-Stop Switches Emergency-Stop Enclosure Box PushLock-TurnReset or Push-Pull Red Mushroom 40mm 2NO-2NC
Control Station Switch, Dpst-No/Nc, Ip65; Contact Configuration:Dpst-No, Dpst-Nc; No. Of Positions:-; Approvals/Standards:Ce, Ul; Ip Rating:Ip65; Switch Case:-; Product Range:Xw Series Rohs Compliant: Yes |Idec FB1W-XW1E-BV422MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS